345-007-559-403

Heilind Number:EDA345-007-559-403
Manufacturer:EDAC
Manufacturer Number:345-007-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-559-403

Detailed Description

Elevate your connection game with our Green Board-to-Board PCB Connector, a high-performance essential for seamless electronic assemblies. Designed for efficiency and durability, this connector features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable conductivity in any setting. With a compact single-row design and a pitch of .1 inches, it's perfect for tight spaces while accommodating seven positions for versatile connectivity. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Upgrade your setup with this essential component, a must-have for any electronics enthusiast or professional.