345-007-559-404

Heilind Number:EDA345-007-559-404
Manufacturer:EDAC
Manufacturer Number:345-007-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-559-404

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration onto your circuit board, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a right angle mount orientation, it offers easy installation and efficient space utilization. The copper alloy contact material ensures reliable conductivity, while the 1-row configuration with 7 positions allows for versatile connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in various environments. Its .1 inch pitch and .2 inch row spacing further enhance its compatibility and functionality. Upgrade your PCB setup with this essential connector and experience seamless, high-speed data transfers and power distribution.