345-007-559-458

Heilind Number:EDA345-007-559-458
Manufacturer:EDAC
Manufacturer Number:345-007-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-559-458

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 7 positions, perfect for a variety of applications. The right-angle mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity and signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your electronic projects. Elevate your PCB connections with this essential component.