345-007-559-478

Heilind Number:EDA345-007-559-478
Manufacturer:EDAC
Manufacturer Number:345-007-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-559-478

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Boasting a sleek green design, it features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a single row layout and right-angle mount orientation, it's perfect for space-saving installations. The copper alloy contacts ensure reliable signal transmission, while the 3A amperage and -40 to 105°C operating temperature range guarantee exceptional performance in various environments. Whether you're a tech enthusiast or industry professional, this connector is a must-have for seamless PCB integration.