345-007-559-488

Heilind Number:EDA345-007-559-488
Manufacturer:EDAC
Manufacturer Number:345-007-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-559-488

Detailed Description

Enhance your circuit connections with this high-quality PCB connector, boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester for maximum safety and durability. Featuring seven positions and a single row design with a pitch of .1 inches, this connector ensures seamless communication between boards. Its copper alloy contacts guarantee reliable conductivity, even in challenging environments with an operating temperature range of -40 to 105°C. Designed for optimal space utilization, it offers a right-angle mount orientation, perfect for compact setups. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your electronic projects.