345-007-559-604

Heilind Number:EDA345-007-559-604
Manufacturer:EDAC
Manufacturer Number:345-007-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-559-604

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Engineered for seamless integration, this connector boasts a high-performance green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row design and a compact pitch of .1 inches, it offers precise and efficient connectivity in any setup. Featuring seven positions and an amperage of 3A, it guarantees reliable power transmission. The copper alloy contact material and right-angle mount orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Trust in its quality and performance to elevate your PCB projects to the next level.