345-007-559-608

Heilind Number:EDA345-007-559-608
Manufacturer:EDAC
Manufacturer Number:345-007-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-559-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with seven positions for optimal data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With copper alloy contacts and a pitch of .1 inches, you can count on efficient power delivery with minimal signal loss. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse applications. Upgrade your PCB connections with this high-quality component.