345-007-559-658

Heilind Number:EDA345-007-559-658
Manufacturer:EDAC
Manufacturer Number:345-007-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-559-658

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both performance and visual appeal. With a contact material of high-quality Copper Alloy, it guarantees reliable conductivity for your power and signal connections. The right-angle mount orientation offers convenient installation, while the 1-row design with 7 positions allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.