345-008-500-101

Heilind Number:EDA345-008-500-101
Manufacturer:EDAC
Manufacturer Number:345-008-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-500-101

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector features a straight mount orientation and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Crafted with precision, the connector boasts eight positions and a single row, making it ideal for a variety of electronic projects. The copper alloy contact material guarantees excellent conductivity, while the wide operating temperature range of -40 to 105°C ensures optimal functionality even in harsh environments. Upgrade your connectivity solutions with this versatile and dependable connector.