345-008-500-103

Heilind Number:EDA345-008-500-103
Manufacturer:EDAC
Manufacturer Number:345-008-500-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-500-103

Detailed Description

Enhance your PCB assembly with our Green Card Edge Connector, designed for seamless board-to-board connectivity. Featuring a single row with 8 positions and a compact .1-inch pitch, this connector ensures secure and efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility for various electronics projects. Upgrade your setup with this essential component for optimal performance and connectivity.