345-008-500-178

Heilind Number:EDA345-008-500-178
Manufacturer:EDAC
Manufacturer Number:345-008-500-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-500-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-500-178

Detailed Description

Enhance your PCB connectivity with this high-quality Green Board To Board PCB Connector. Designed for seamless integration, this connector features 8 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, this connector guarantees reliable performance. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connection solutions with this essential component.