345-008-500-488

Heilind Number:EDA345-008-500-488
Manufacturer:EDAC
Manufacturer Number:345-008-500-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-500-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-500-488

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 8 positions, ensuring optimal data transfer efficiency. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various environments. Upgrade your connectivity setup with this green connector, perfect for a wide range of applications.