345-008-500-688

Heilind Number:EDA345-008-500-688
Manufacturer:EDAC
Manufacturer Number:345-008-500-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-500-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-500-688

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it offers eight positions with a tight .1-inch pitch, ensuring reliable data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contact material, guarantees longevity even in harsh environments. With a straight mount orientation and a single row layout, installation is a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, it's the perfect solution for various electronic applications. Upgrade your connectivity game with this essential component.