345-008-520-101

Heilind Number:EDA345-008-520-101
Manufacturer:EDAC
Manufacturer Number:345-008-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-520-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a straight mount orientation and a contact material of Copper Alloy, this connector ensures reliable and efficient power transmission. The 1-row design with 8 positions allows for easy installation, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your setup with this essential component for seamless and secure circuit board connections.