345-008-520-102

Heilind Number:EDA345-008-520-102
Manufacturer:EDAC
Manufacturer Number:345-008-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-520-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 8 positions in a single row, perfect for streamlined circuitry. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring optimal performance. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With copper alloy contact material and an amperage of 3A, it offers reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Its straight mount orientation simplifies installation, while its vibrant green color adds a touch of style to your setup. Elevate your connectivity with this essential component.