345-008-520-103

Heilind Number:EDA345-008-520-103
Manufacturer:EDAC
Manufacturer Number:345-008-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-520-103

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features 8 positions in a single row with a pitch of .1 inch, ensuring seamless communication between boards. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with Copper Alloy contacts, it offers reliable conductivity for your devices. With a straight mount orientation and a row spacing of .2 inches, it provides easy and secure installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.