345-008-520-104

Heilind Number:EDA345-008-520-104
Manufacturer:EDAC
Manufacturer Number:345-008-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-520-104

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a single row design with 8 positions, it ensures seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Whether you need to connect boards straight or at a right angle, its straight mount orientation provides flexibility. Elevate your electronic projects with this high-performance connector, a must-have in any designer's toolkit.