345-008-520-107

Heilind Number:EDA345-008-520-107
Manufacturer:EDAC
Manufacturer Number:345-008-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-520-107

Detailed Description

Enhance your PCB connectivity with our high-quality Green Board To Board PCB Connector. With a compact design featuring 8 positions in a single row, it ensures seamless data transmission on your circuit board. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any electronic application. Crafted with precision, the connector boasts Copper Alloy contacts for reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector for optimal performance and longevity in your electronic projects.