345-008-520-402

Heilind Number:EDA345-008-520-402
Manufacturer:EDAC
Manufacturer Number:345-008-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-520-402

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector. Featuring a single row design with 8 positions, this connector ensures seamless integration on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in various operating conditions. The Copper Alloy contact material offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a versatile solution for your electronic projects. Upgrade your connections with this essential component.