345-008-520-404

Heilind Number:EDA345-008-520-404
Manufacturer:EDAC
Manufacturer Number:345-008-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-520-404

Detailed Description

Enhance connectivity within your PCB setup with our Green Card Edge Connector. Designed for seamless integration, this component features a single row of 8 positions, ensuring efficient communication between boards. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in this connector to optimize your electronic connections with its straight mount orientation, making installation a breeze. Elevate your PCB assembly with this essential component.