345-008-520-407

Heilind Number:EDA345-008-520-407
Manufacturer:EDAC
Manufacturer Number:345-008-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-520-407

Detailed Description

Enhance your circuit connections with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, it features a single row of 8 positions with a pitch of .1 inches, ideal for precise and efficient PCB assemblies. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and row spacing of .2 inches, this connector offers convenience in installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your setup with this essential connector for seamless and efficient connectivity.