345-008-520-412

Heilind Number:EDA345-008-520-412
Manufacturer:EDAC
Manufacturer Number:345-008-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-520-412

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek, straight mount orientation, it seamlessly integrates into your setup for efficient data transmission. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, reliability is guaranteed even in challenging environments. Offering 8 positions in a single row, this connector ensures seamless signal transfer between your PCBs. The compact design, with a pitch of .1 inches and row spacing of .2 inches, optimizes space utilization without compromising on functionality. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of industrial applications. Upgrade your connectivity solutions with this essential component.