345-008-520-458

Heilind Number:EDA345-008-520-458
Manufacturer:EDAC
Manufacturer Number:345-008-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-520-458

Detailed Description

Enhance connectivity within circuit boards with this Board To Board PCB Connector, featuring a single row design with 8 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding industrial environments. The straight mount orientation and .1-inch pitch facilitate easy installation, while the .2-inch row spacing allows for efficient PCB layout. With an operating temperature range of -40 to 105 °C, this connector guarantees stable operation even in extreme conditions. Perfect for various electronic applications, it's a essential component for maintaining optimal signal transmission.