345-008-520-478

Heilind Number:EDA345-008-520-478
Manufacturer:EDAC
Manufacturer Number:345-008-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-520-478

Detailed Description

Enhance connectivity within your electronic devices with our 8-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inches, ensuring optimal signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance in any environment, with an operating temperature range of -40 to 105°C. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Streamline your PCB assembly process and achieve efficient data transmission with this essential component.