345-008-520-488

Heilind Number:EDA345-008-520-488
Manufacturer:EDAC
Manufacturer Number:345-008-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-520-488

Detailed Description

Enhance connectivity within your electronic devices with this innovative board-to-board PCB connector. Designed for seamless integration, this connector features a single row layout with eight positions for optimal signal transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. Copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precision in alignment. With a straight mount orientation, installation is straightforward, and the operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your device's connectivity with this high-quality connector.