345-008-520-602

Heilind Number:EDA345-008-520-602
Manufacturer:EDAC
Manufacturer Number:345-008-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-520-602

Detailed Description

Upgrade your electronic connections with our cutting-edge Green Board To Board PCB Connector. With a dependable amperage of 3 A, this connector ensures stable power delivery for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 8 copper alloy contact positions, it offers seamless connectivity in any setup. The .1-inch pitch and .2-inch row spacing accommodate precise PCB installations. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for various environments. Elevate your electronics with this essential component.