345-008-520-604

Heilind Number:EDA345-008-520-604
Manufacturer:EDAC
Manufacturer Number:345-008-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-520-604

Detailed Description

Enhance your PCB connectivity with our 8-position Board To Board PCB Connector in a sleek green hue. Designed for streamlined integration, this connector boasts a single row layout with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. Ideal for various electronic applications, this straight-mount connector is a versatile solution for your connectivity needs. Upgrade your setup with seamless and efficient data transmission.