345-008-520-607

Heilind Number:EDA345-008-520-607
Manufacturer:EDAC
Manufacturer Number:345-008-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-520-607

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 8 positions, ensuring optimal performance. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Its UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Choose straight mount orientation for convenient installation. Upgrade your electronics assembly with this essential component.