345-008-520-608

Heilind Number:EDA345-008-520-608
Manufacturer:EDAC
Manufacturer Number:345-008-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-520-608

Detailed Description

Enhance connectivity in your PCB setup with this high-performance board-to-board card edge connector. Designed for seamless integration, it features eight positions with a 0.1-inch pitch and a single row layout, ensuring efficient data transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliability even in demanding environments. Crafted with copper alloy contacts, it offers optimal conductivity while withstanding frequent use. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.