345-008-520-612

Heilind Number:EDA345-008-520-612
Manufacturer:EDAC
Manufacturer Number:345-008-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-520-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it effortlessly integrates into your PCB layout. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. The Copper Alloy contact material guarantees efficient power transmission, while the 3 A amperage and .1-inch pitch support seamless data transfer. With straight mount orientation and one row of eight positions, it offers easy installation and optimal space utilization. Operable in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and commercial applications. Elevate your connectivity game with this essential component.