345-008-520-658

Heilind Number:EDA345-008-520-658
Manufacturer:EDAC
Manufacturer Number:345-008-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-520-658

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 8 positions, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a reliable choice for your electronic projects. Elevate your connectivity experience with this essential component.