345-008-521-103

Heilind Number:EDA345-008-521-103
Manufacturer:EDAC
Manufacturer Number:345-008-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a straight mount orientation and a pitch of .1 inch, it offers easy and efficient installation. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse electronic setups. Boasting 8 positions in a single row configuration, this connector provides ample connectivity options. Upgrade your PCB assembly with this essential component, ideal for various industrial and commercial projects.