345-008-521-107

Heilind Number:EDA345-008-521-107
Manufacturer:EDAC
Manufacturer Number:345-008-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-521-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed with efficiency in mind, this connector features a straight mount orientation and 8 positions for seamless integration. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in harsh operating environments, with a wide temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it offers a streamlined solution for your circuit board assemblies. Upgrade your setup with this essential component, perfect for a variety of applications in industries such as telecommunications, automotive, and more.