345-008-521-108

Heilind Number:EDA345-008-521-108
Manufacturer:EDAC
Manufacturer Number:345-008-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-521-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a housing material of UL 94V-0 Thermoplastic Polyester in a sleek Green hue, this connector ensures both durability and style. With a straight mount orientation and a row spacing of .2 inches, it offers seamless integration into your electronic setup. The copper alloy contact material guarantees efficient conductivity, while the 3A amperage and 8 positions provide ample power and connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your PCB assembly with this reliable and versatile connector.