345-008-521-158

Heilind Number:EDA345-008-521-158
Manufacturer:EDAC
Manufacturer Number:345-008-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-521-158

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a single row layout and 8 positions, it offers seamless connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and .1 inch pitch make installation a breeze. Operable in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for industrial applications. Trust in its superior quality for all your connectivity needs.