345-008-521-178

Heilind Number:EDA345-008-521-178
Manufacturer:EDAC
Manufacturer Number:345-008-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-521-178

Detailed Description

Elevate your connectivity game with our cutting-edge Board To Board PCB Connector. Designed for seamless integration in your electronic setups, this connector boasts a sleek green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in any environment. With a single row and a compact pitch of .1 inch, it effortlessly facilitates precise connections on your PCB. The 8-position design, featuring high-quality Copper Alloy contacts, guarantees reliable data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have component for professionals in the field. Upgrade your connectivity solutions with this essential connector, a standout in our extensive range of innovative products.