345-008-521-188

Heilind Number:EDA345-008-521-188
Manufacturer:EDAC
Manufacturer Number:345-008-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-521-188

Detailed Description

Enhance connectivity in your electronic assemblies with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with 8 positions and a compact .1-inch pitch, perfect for space-saving layouts. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and easy-to-use design, installation is a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Upgrade your PCB connections with this essential component, a must-have for any electronics project.