345-008-521-402

Heilind Number:EDA345-008-521-402
Manufacturer:EDAC
Manufacturer Number:345-008-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-521-402

Detailed Description

Enhance your PCB connections with our Green Board To Board PCB Connector. Featuring a single row design with 8 positions, this connector offers reliable connectivity for your electronic devices. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures performance and longevity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this Straight-mount Card Edge Connector.