345-008-521-403

Heilind Number:EDA345-008-521-403
Manufacturer:EDAC
Manufacturer Number:345-008-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-521-403

Detailed Description

Enhance your electrical connections with this high-quality board-to-board PCB connector. Designed for optimal performance, this connector features a rugged housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With 8 positions and a single row layout, it offers seamless connectivity for your PCB assemblies. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this green-colored connector is a must-have for your electronic projects. Upgrade your setup today and experience the difference.