345-008-521-404

Heilind Number:EDA345-008-521-404
Manufacturer:EDAC
Manufacturer Number:345-008-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-521-404

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. The copper alloy contacts deliver efficient power transfer, while the 3A amperage rating guarantees optimal performance. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise and secure connections. Its straight mount orientation and 8 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for your projects. Upgrade your PCB setup with this essential component.