345-008-521-407

Heilind Number:EDA345-008-521-407
Manufacturer:EDAC
Manufacturer Number:345-008-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-521-407

Detailed Description

Enhance connectivity in your electronic projects with our 8-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a single row layout with a pitch of .1 inches, ideal for compact PCB designs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees stability in various environments. Whether you're a professional or DIY enthusiast, this essential component, part of our extensive range of connectors, is a must-have for your electronic toolkit.