345-008-521-408

Heilind Number:EDA345-008-521-408
Manufacturer:EDAC
Manufacturer Number:345-008-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-521-408

Detailed Description

Enhance connectivity in your electronic designs with this versatile Board To Board PCB Connector. Featuring a single-row configuration with 8 positions, it offers seamless integration for your circuitry. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in diverse environments. Copper Alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy PCB mounting. With a straight mount orientation, it's ideal for streamlined assembly processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of electronics. Elevate your connectivity solutions with this high-performance component.