345-008-521-412

Heilind Number:EDA345-008-521-412
Manufacturer:EDAC
Manufacturer Number:345-008-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-521-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row of eight positions, offering optimal versatility for your PCB layout. Crafted with precision, it boasts copper alloy contacts for reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient data transfer. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its suitability for diverse applications. Upgrade your connectivity solutions with this essential component.