345-008-521-458

Heilind Number:EDA345-008-521-458
Manufacturer:EDAC
Manufacturer Number:345-008-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-521-458

Detailed Description

Enhance connectivity within your electronic devices with our Green Card Edge Connector. Designed for efficient board-to-board connections, this component features eight positions in a single row, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in high-temperature environments. With a contact material of Copper Alloy and a pitch of .1 inches, signal transmission is reliable and efficient. The straight mount orientation and compact size make it ideal for space-saving designs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs.