345-008-521-478

Heilind Number:EDA345-008-521-478
Manufacturer:EDAC
Manufacturer Number:345-008-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-521-478

Detailed Description

Enhance your PCB connectivity with this versatile green Board to Board Card Edge Connector. Featuring a single row with 8 positions, it offers reliable performance in various electronic applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and demanding environments. Upgrade your setup with this essential component for optimal signal and power transfer efficiency.