345-008-521-488

Heilind Number:EDA345-008-521-488
Manufacturer:EDAC
Manufacturer Number:345-008-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-521-488

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek design in a vibrant green hue, this connector boasts high-performance capabilities with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operations. With a single row configuration and 8 positions, it offers seamless integration for your electronic projects. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its precise .1-inch pitch and .2-inch row spacing, alongside a straight mount orientation, facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any professional or DIY enthusiast working on PCB assemblies. Upgrade your connectivity solutions today with this essential component.