345-008-521-603

Heilind Number:EDA345-008-521-603
Manufacturer:EDAC
Manufacturer Number:345-008-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact form factor with a single row layout. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for up to 8 positions. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The contact material, Copper Alloy, guarantees reliable conductivity, making it ideal for a wide range of applications. Upgrade your electronic systems with this versatile connector for efficient and secure board-to-board connections.