345-008-521-607

Heilind Number:EDA345-008-521-607
Manufacturer:EDAC
Manufacturer Number:345-008-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-521-607

Detailed Description

Enhance your PCB connectivity with this sturdy Green Board To Board PCB Connector. Designed for seamless integration, it features a single row with 8 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in diverse environmental conditions. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your electronics with this essential component, perfect for ensuring seamless data transfer on your PCB.