345-008-521-608

Heilind Number:EDA345-008-521-608
Manufacturer:EDAC
Manufacturer Number:345-008-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-521-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features 8 positions in a single row configuration, ensuring seamless data transfer. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable insulation and protection. With a low amperage of 3A, it's perfect for various electronic devices. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Engineered for versatility, it can be mounted in a straight orientation, catering to different PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications. Elevate your electronics projects with this essential component.