345-008-521-612

Heilind Number:EDA345-008-521-612
Manufacturer:EDAC
Manufacturer Number:345-008-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-521-612

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row with 8 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, it guarantees reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Its low amperage rating of 3A, along with an operating temperature range of -40 to 105°C, makes it ideal for a wide range of applications. Trust in this connector for secure and stable board-to-board connections in your electronic projects.